Qty | Unit Price (Ex VAT) |
---|---|
1+ | £103.00 |
This moisture meter from ETI has been manufactured to a high standard and is specifically suitable for the building professional, thanks to its compact size which is ideal for carrying around (weighs just 130g).
Both professionals and tradesmen can use this instrument to check for moisture content diagnosis in a variety of construction materials, while the 20-LED bar graph within the keypad displays current moisture levels - green for 'OK', amber for 'WARNING' or red for 'DAMP'. The instrument also incorporates a large, easy to read, LCD display with low battery indication.
The 7000 unit is housed in a robust ABS case and is powered by 3 x AAA batteries, giving a minimum of 350 hours battery life. The instrument powers off automatically after 10 minutes, maximising battery life (can be disabled, if required). The meter is also supplied in a handy-sized, protective zip wallet complete with a general purpose two-pin probe, 1m PVC lead and BNC connector, plus 50 spare pins.
Accuracy (Building Materials) | N/A |
---|---|
Accuracy (Wood) | N/A |
Contact Measurement | N/A |
Contactless Measurement | N/A |
Measurement Range (Building Materials) | 0.1 to 15 (plaster)% |
Measurement Range (Wood) | 6 to 40% |
To use this facility please Sign In.
Sign In