Qty | Unit Price (Ex VAT) |
---|---|
1+ | £320.33 |
This moisture meter kit from ETI has been manufactured to a high standard and is specifically suitable for the building professional, thanks to its compact size which is ideal for carrying around (weighs just 130g). Both professionals and tradesmen can use this kit to check for moisture content diagnosis in a variety of construction materials.
The meter has a 20-LED bar graph within the keypad which displays current moisture levels - green for 'OK', amber for 'WARNING' or red for 'DAMP'. The instrument also incorporates a large, easy to read, LCD display with low battery indication.
The 7000 unit is housed in a robust ABS case and is powered by 3 x AAA batteries, giving a minimum of 350 hours battery life. The instrument powers off automatically after 10 minutes, maximising battery life (can be disabled, if required). The meter is also supplied in a handy-sized, protective zip wallet complete with a general purpose two-pin probe, 1m PVC lead and BNC connector, plus 50 spare pins.
The kit also comes with the following pieces:
General purpose two-pin probe
Heavy duty hammer probe
Pack of 50 general purpose pins
Pack of 10 hammer probe pins
Bright yellow protective silicone boot
ABS carrying case
Accuracy (Building Materials) | N/A |
---|---|
Accuracy (Wood) | N/A |
Contact Measurement | N/A |
Contactless Measurement | N/A |
Measurement Range (Building Materials) | 0.1 to 15 (plaster)% |
Measurement Range (Wood) | 6 to 40% |
To use this facility please Sign In.
Sign In