You are using beta.rapidonline.com. For the live site go to rapidonline.com

GYS 084414 Welding Electrodes 50pieces Diameter1.6mmx300mm Metalworking 40A Max

GYS 084414 Welding Electrodes 50pieces Diameter1.6mmx300mm Metalworking 40A Max

GYS
Standard range
Order Code:

09-2746

Brand: GYS MPN: 084414 EAN-13: 3154020084414
Qty Unit Price (Ex VAT)
1+ £6.56
Price per unit Ex VAT
29 in stock, despatched in 4 working days

GYS is the manufacturer of Ruti-Stahl welding electrodes, specifically the GYS 084414 model. These electrodes measure 1.6 mm x 300 mm and have a maximum current of 40 A, ideal for precision welding tasks. They are typically used in various metalworking applications for effective and reliable joins.
Type Welding electrods
(Ø) 1.6mm
Amperage (max.) 40A
Amperage range 40 A (max.)
Dim (Ø x L) 1.6 mm x 300 mm
Length 300mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C