Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.87 |
Type | Cable grommet |
---|---|
Dim | (L x W x H) 49 x 45 x 32.5 mm |
Factory colour | Grey |
Halogen-free | No |
Height | 32.5mm |
IP rating | IP54 |
Length | 49mm |
Manufacturer part # | 31384.900 |
Misc Attribute | 31384.900 |
Mounting hole | M20 |
RoHS-compliant | Yes |
Width | 45mm |
To use this facility please Sign In.
Sign In