Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.17 |
Type | Cable grommet |
---|---|
Clamp Ø | 9.5mm |
Dim | (L x W) 21 mm x 21 mm |
Factory colour | Grey |
Halogen-free | No |
Length | 21mm |
Material | Elastomer |
Max. temperature | +90°C |
Min. temperature | -40°C |
Misc Attribute | KTMB-D |
RoHS-compliant | Yes |
Terminal Ø (max.) | 13mm |
Width | 21mm |
To use this facility please Sign In.
Sign In