The Icotek KEL-E4 Cable Router is a grommet designed for efficient cable management, accommodating cables with a maximum diameter of 17 mm. Constructed from durable polyamide, this product is ideal for organising and securing cables in electrical enclosures or control panels. It is typically used in industrial and engineering applications to streamline cable routing and ensure orderly installations.
Type | Cable router |
Compatible with (details) | 4 grommets 21 x 21 mm |
Dim | (L x W x H) 72.8 x 39.5 x 17 mm |
Factory colour | Black |
Halogen-free | No |
Height | 17mm |
IP rating | IP54 |
Length | 72.8mm |
Manufacturer part # | 42259 |
Material | Polyamide |
Misc Attribute | KEL-E4 |
RoHS-compliant | Yes |
Terminal Ø (max.) | 17mm |
Width | 39.5mm |
---|
To use this facility please Sign In.
Sign In