You are using beta.rapidonline.com. For the live site go to rapidonline.com

Icotek 42568 QT 2/4 Cable Grommet Elastomer Grey Dia 4mm 1 piece

Image Representative of Range

Icotek 42568 QT 2/4 Cable Grommet Elastomer Grey Dia 4mm 1 piece

icotek
Standard range
Order Code:

12-1187

Brand: icotek MPN: 42568 EAN-13: 2050001692375
Qty Unit Price (Ex VAT)
1+ £2.20
Price per unit Ex VAT
281 in stock, despatched in 4 working days

Icotek's QT 2/4 cable grommet is made of grey elastomer and accommodates cables with a maximum terminal diameter of 4 mm. It is typically used to ensure secure and organised cable entry in electrical panels. The product is essential for maintaining cable hygiene in various industrial applications.
Type Cable grommet
Clamp Ø 2mm
Factory colour Grey
Halogen-free No
Manufacturer part # 42568
Material Elastomer
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute QT 2/4
RoHS-compliant Yes
Terminal Ø (max.) 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C