Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.16 |
Type | Cable grommet |
---|---|
Clamp Ø | 2mm |
Dim | (L x W) 21 mm x 21 mm |
Factory colour | Grey |
Halogen-free | No |
Length | 21mm |
Material | Elastomer |
Max. temperature | +90°C |
Min. temperature | -30°C |
Misc Attribute | KT 2/4 |
RoHS-compliant | Yes |
Terminal Ø (max.) | 4mm |
Width | 21mm |
To use this facility please Sign In.
Sign In