You are using beta.rapidonline.com. For the live site go to rapidonline.com

IMOU NVR1108HS-W-S2-CE Wireless Recorder 8-Channel Wi-Fi Connectivity

IMOU NVR1108HS-W-S2-CE Wireless Recorder 8-Channel Wi-Fi Connectivity

IMOU
Standard range
Order Code:

09-4789

Brand: IMOU MPN: NVR1108HS-W-S2-CE-imou EAN-13: 6939554982897
  • Quickly find another product in this range by Channels:

    4 8
Qty Unit Price (Ex VAT)
1+ £118.51
Price per unit Ex VAT
5 in stock, despatched in 4 working days

The IMOU NVR1108HS-W-S2-CE-imou is a wireless recorder designed for monitoring with 8-channel network video capabilities. Manufactured by IMOU, it offers reliable surveillance for small to medium-sized environments. Typical applications include use in homes and small businesses for efficient video security management.
Type Network video recorder
Built-in memory none
Channels 8
Depth 247.3mm
Dim (W x H x D) 260.3 x 44.7 x 247.3 mm
Height 44.7mm
Memory expansion up to 8TB
Resolution (max.) 1920 x 1080 p
Signal standard IP
Weight 824g
Width 260.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C