We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | AWG max. | max. cross section | Misc Attribute | Thread Size | Weight | Connection angle | Contact material | Insulation type | Type |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | AWG max. | max. cross section | Misc Attribute | Thread Size | Weight | Connection angle | Contact material | Insulation type | Type | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
09-5010 ![]() |
| 45 in stock, despatched in 4 working days |
1+ £0.877
| 6 | 16.00mm² | ICR1610 | M10 | 180° | Copper silver plated | Not insulated | Crimp cable lug | |||||
09-5011 ![]() |
| 121 in stock, despatched in 4 working days |
1+ £0.851
| 6 | 16.00mm² | ICR168 | M8 | 180° | Copper silver plated | Not insulated | Crimp cable lug | |||||
09-5012 ![]() |
| 100 in stock, despatched in 4 working days |
1+ £1.35
| 4 | 25.00mm² | ICR2510 | M10 | 180° | Copper silver plated | Not insulated | Crimp cable lug | |||||
09-5013 ![]() |
| 71 in stock, despatched in 4 working days |
1+ £1.32
| 4 | 25.00mm² | ICR256 | M6 | 180° | Copper silver plated | Not insulated | Crimp cable lug | |||||
09-5014 ![]() |
| 90 in stock, despatched in 4 working days |
1+ £1.32
| 6 | 25.00mm² | ICR258 | M8 | 180° | Copper silver plated | Not insulated | Crimp cable lug | |||||
09-5015 ![]() |
| 80 in stock, despatched in 4 working days |
1+ £1.86
| 2 | 35.00mm² | ICR3510 | M10 | 180° | Copper silver plated | Not insulated | Crimp cable lug | |||||
09-5016 ![]() |
| 27 in stock, despatched in 4 working days |
1+ £1.83
| 2 | 35.00mm² | ICR356 | M6 | 0.54 | 180° | Copper silver plated | Not insulated | Crimp cable lug | ||||
09-5017 ![]() |
| 38 in stock, despatched in 4 working days |
1+ £1.84
| 2 | 35.00mm² | ICR358 | M8 | 180° | Copper silver plated | Not insulated | Crimp cable lug | |||||
09-5018 ![]() |
| 44 in stock, despatched in 4 working days |
1+ £0.709
| 6 | 16.00mm² | ICR166 | M6 | 180° | Copper silver plated | Not insulated | Crimp cable lug | |||||
09-5019 ![]() |
| 77 in stock, despatched in 4 working days |
1+ £2.31
| 1 | 50.00mm² | ICR5010 | M10 | 180° | Copper silver plated | Not insulated | Crimp cable lug | |||||
09-5020 ![]() |
| 36 in stock, despatched in 4 working days |
1+ £2.02
| 1 | 50.00mm² | ICR508 | M8 | 180° | Copper silver plated | Not insulated | Crimp cable lug | |||||
09-5021 ![]() |
| 13 in stock, despatched in 4 working days |
1+ £4.25
| 120.00mm² | ICR12010 | M10 | 180° | Copper silver plated | Not insulated | Crimp cable lug | ||||||
09-5022 ![]() |
| 11 in stock, despatched in 4 working days |
1+ £4.18
| 120.00mm² | ICR12012 | M12 | 180° | Copper silver plated | Not insulated | Crimp cable lug |