Kingbright are a worldwide leading manufacturer of LEDs, offering a superb range of light bars containing 8 LED chips, encapsulated in a highly efficient diffused package which scatters the light to form a uniformly illuminated surface.
These well designed components remain versatile, and may be PCB or panel mounted in both axis with 2.54mm lead spacing, while applications include backlighting, front panel indication and legend illumination. On top of that, the LED light bars have been manufactured using only the best materials, including the colour devices which are made with Gallium Arsenide Phosphide or Gallium Aluminium Arsenide.
These unique Kingbright LEDs are also RoHS compliant, while boasting low current operation, making them excellent value on the market place - to find out more about the full range of Kingbright products please visit Rapid's Kingbright page.