The Leipold Doehle First Aid kit, model 8000, measures 26 x 17 x 8 cm and complies with DIN 13164 standards as of February 2022. It includes essential items such as a bandage and aluminium foil for cold and rain protection, making it ideal for emergency situations in vehicles. This comprehensive first aid car kit serves as a crucial component of emergency supplies for drivers.
Type | First Aid kit |
Dim | (L x W x H) 26 x 17 x 8 cm |
DIN standard | DIN 13164 02-2022 |
Factory colour | Grey |
Height | 8cm |
Length | 26cm |
Recommended use | Cars |
Weight | 0.6kg |
Width | 17cm |
---|
To use this facility please Sign In.
Sign In