You are using beta.rapidonline.com. For the live site go to rapidonline.com

LEDVANCE 4058075573154 LED Spot & Downlight Slim 225mm 22W 4000K Cool White

LEDVANCE 4058075573154 LED Spot & Downlight Slim 225mm 22W 4000K Cool White

LEDVANCE
Standard range
Order Code:

41-1206

Brand: LEDVANCE MPN: 4058075573154 EAN-13: 4058075573154
Qty Unit Price (Ex VAT)
1+ £9.99
Price per unit Ex VAT
40 in stock, despatched in 4 working days

Installation slim downlight with integrated driver. Housing material: Plastic. Integrated driver. Very slim shape. ideal if there is little space in the ceiling.
Type Ceiling Light
(Ø) 225mm
Bulb type LED (monochrome)
Colour Neutral white
Colour rendering index 80-89
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Depth 25mm
Dim (Ø x H) 225 mm x 33.5 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Height 33.5mm
IP rating IP20
Light bulb included Yes
Material Polyethylene (PE)
Misc Attribute Circular
No. of bulbs 1
Operating voltage 230V
Power 22W
Protection class II
Radiation angle 110°
Total luminous flux 2000lm
Weight 254g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C