Qty | Unit Price (Ex VAT) |
---|---|
1+ | £233.95 |
Type | Video door intercom |
---|---|
Camera type | 180° ultra cam |
Component | Outdoor panel |
Depth | 30mm |
Factory colour | Silver |
Frequency | 433 MHz |
Height | 114mm |
Max. viewing angle hor. | 180° |
Mounting type (outdoor) | Surface-mount |
Power supply (LOV) | mains-powered |
Units | 1 |
Vertical viewing angle | 90° |
Width | 114mm |
To use this facility please Sign In.
Sign In