Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.85 |
15+ | £7.44 |
50+ | £7.23 |
100+ | £7.04 |
250+ | £6.98 |
Type | SMA connector |
---|---|
Connector type | Socket |
Engineering Series Name | SMA |
Engineering Series No | 73251 |
Fitting type (details) | Front-panel mounting |
Impedance | 50Ω |
Max. frequency | 18GHz |
Misc Attribute | Molex MOL DataCom & Specialty |
Packaging type | Bag |
RoHS-compliant | Yes |
To use this facility please Sign In.
Sign In