Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3116.71 |
Type | MMCX connector |
---|---|
Connection | SMT |
Connector type | Socket |
Engineering Part No | 73415-2063 |
Engineering Series Name | MCX/MMCX |
Engineering Series No | 73415 |
Impedance | 50Ω |
Max. frequency | 6GHz |
Misc Attribute | Molex MOL DataCom & Specialty |
Packaging type | Tape on Full reel |
RoHS-compliant | Yes |
To use this facility please Sign In.
Sign In