Norma's hose clamp, the NORMACLAMP® TORRO® 01377708060, has a bundle diameter ranging from 50 mm to 70 mm. Known for its durability, it securely fastens hoses in automotive and industrial applications. This product is ideal for ensuring tight connections and preventing leaks.
Type | Hose clamp |
Bundle diameter (min.) | 50mm |
Bundle Ø (max.) | 70mm |
Halogen-free | No |
Manufacturer part # | 01377708060 |
Width | 12mm |
---|
To use this facility please Sign In.
Sign In