Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.482 |
Type | Fastener |
---|---|
Bundle Ø (max.) | 12mm |
Bundle Ø range | 12 mm (max) |
Fastening method | Screw fixing |
Halogen-free | No |
Length | 38mm |
Material | Steel (glavanized) |
Misc Attribute | Normafix® BSL Type 512 |
RoHS-compliant | Yes |
Width | 10mm |
To use this facility please Sign In.
Sign In