Norma's Normafix® BSL Type 512 is an adhesive cable fastener designed for secure cable management. This fastener features a bundle diameter range of up to 30 mm. It is typically used in applications requiring reliable self-adhesive cable mounting solutions.
Type | Fastener |
Bundle Ø (max.) | 30mm |
Bundle Ø range | 30 mm (max) |
Fastening method | Screw fixing |
Halogen-free | No |
Length | 55mm |
Manufacturer part # | 05128980310 |
Material | Steel (glavanized) |
Misc Attribute | Normafix® BSL Type 512 |
RoHS-compliant | Yes |
Width | 10mm |
---|
To use this facility please Sign In.
Sign In