Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.17 |
Type | Tension clamp |
---|---|
Bundle Ø (max.) | 32mm |
Bundle Ø range | 32 mm (max) |
Clamping range diameter mm | 32 -34.5mm |
Factory colour | Brown |
Halogen-free | No |
Material | Steel |
Material (details) | C 75 S |
Misc Attribute | FBS 32/12 |
RoHS-compliant | Yes |
Width | 12mm |
To use this facility please Sign In.
Sign In