Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.79 |
Type | Pipe clip |
---|---|
Bundle Ø (max.) | 16mm |
Bundle Ø range | 16 mm (max) |
Fastening method | Screw fixing |
Halogen-free | No |
Material | Steel |
Max. temperature | +120°C |
Min. temperature | -40°C |
Misc Attribute | NORMAFIX |
Mounting Ø (max.) | 5.20mm |
RoHS-compliant | Yes |
Width | 12mm |
To use this facility please Sign In.
Sign In