Opkon Incremental Rotary Encoder, model PRI 50R6 HLD 100 ZZ V3 2M5R, is an optical device designed for precise rotational measurement. It features an incremental signal output suitable for use as a position sensor or rotation pulse generator. This encoder is commonly used in industrial automation systems for monitoring angle and tilt positions.
Type | Rotary encoder |
(Ø) | 50mm |
Cable length | 2.50m |
Dim | (Ø) 50 mm |
Impulses per cycle (max.) | 100 |
Interfaces | HTL |
IP rating | IP50 |
Material (shaft) | Stainless steel |
Max. operating voltage | 24V DC |
Max. temperature | +80°C |
Min. operating voltage | 5V DC |
Min. temperature | -20°C |
Misc Attribute | PRI 50R6 HLD 100 ZZ V3 2M5R |
Model | Incremental |
No. of rotations | 4000 |
Operating voltage | 5 - 24 V DC |
Shaft Ø | 6mm |
Technology | Optical |
---|
To use this facility please Sign In.
Sign In