You are using beta.rapidonline.com. For the live site go to rapidonline.com

Opkon PRI58H8HLD1000ZZV32M5R Incremental Encoder for Speed/Position Monitoring

Image Representative of Range

Opkon PRI58H8HLD1000ZZV32M5R Incremental Encoder for Speed/Position Monitoring

Opkon
Standard range
Order Code:

12-5723

Brand: Opkon MPN: PRI 58H8 HLD 1000 ZZ V3 2M5R EAN-13: 4016138941869
Qty Unit Price (Ex VAT)
1+ £139.93
Price per unit Ex VAT
2 in stock, despatched in 4 working days

Opkon PRI 58H8 HLD 1000 ZZ V3 2M5R is an incremental rotary encoder designed for precise position and angle sensing. With a robust optical system, it provides reliable rotation pulse generation for industrial automation applications. This encoder is ideal for use in robotics, conveyor systems, and motor feedback control.
Type Rotary encoder
(Ø) 58mm
Cable length 2.50m
Dim (Ø) 58 mm
Impulses per cycle (max.) 1000
Interfaces HTL
IP rating IP50
Material (shaft) Stainless steel
Max. operating voltage 24V DC
Max. temperature +80°C
Min. operating voltage 5V DC
Min. temperature -20°C
Misc Attribute PRI 58H8 HLD 1000 ZZ V3 2M5R
Model Incremental
No. of rotations 4000
Operating voltage 5 - 24 V DC
Shaft Ø 8mm
Technology Optical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C