Paulmann manufactures the 93378 LED recessed light, featuring a sleek black matte finish with a gold interior. This 6 W monochrome light provides built-in LED efficiency, ideal for modern residential or commercial settings. Commonly used for downlighting applications, it enhances ambient illumination with an elegant design.
Type | LED recessed light |
(Ø) | 68mm |
Base | Built-in LED |
Bulb type | LED (monochrome) |
Colour | Warm white |
Colour temperature (Kelvin) | 2700K |
Colour temperature range | 2700 K |
Dim | (Ø x H) 68 mm x 45 mm |
Energy efficiency rating | n.rel. |
Height | 45mm |
IP rating | IP44 |
Light bulb included | Yes |
Light features | Dimmable |
Luminous flux | 470lm |
Material | Aluminium |
Misc Attribute | Circular |
No. of bulbs | 1 |
Operating voltage | 230V |
Outside Ø | 68mm |
Power | 6W |
Protection class | II |
Radiation angle | 0° |
Rating per bulb | 6W |
Recess depth | 45mm |
Recess diameter | 62mm |
Recess length | 62mm |
Recess width | 0mm |
Total luminous flux | 470lm |
Weight | 0.17kg |
---|
To use this facility please Sign In.
Sign In