You are using beta.rapidonline.com. For the live site go to rapidonline.com

PTR Grey 13.5A PCB Screw Terminal Blocks, 3.5mm Pitch

PTR Grey 13.5A PCB Screw Terminal Blocks, 3.5mm Pitch

PTR Brand: PTR

Solder-enabled PCB Screw Terminals from PTR, 13.5A, with wire protection. Available with 3.5mm pitch in a range of sizes from 2-pole to 12-pole.

  • Vertical mounting
  • Wire size 22-14 AWG
  • Nominal voltage 130V
Order code50-192250-192350-1925
AWG size22 to 1422 to 1422 to 14
ColourGreyGreyGrey
Contact materialCuZnCuZnCuZn
Cross-sectionUp to 1.0mm²Up to 1.0mm²Up to 1.0mm²
Grid pitch3.5mm3.5mm3.5mm
MaterialPA, UL94 V-0PA, UL94 V-0PA, UL94 V-0
Nominal current13.5A13.5A13.5A
Nominal voltage130V130V130V
Number of contacts234
TypeVerticalVerticalVertical
Stripping length5.5mm5.5mm5.5mm
Manufacturer typeAK550/2DS-3.5-VAK550/3DS-3.5-VAK550/4DS-3.5-V


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C