You are using beta.rapidonline.com. For the live site go to rapidonline.com

RECOM RM-123.3S DC/DC converter 3.3 76 mA 0.25 W

Image Representative of Range

RECOM RM-123.3S DC/DC converter 3.3 76 mA 0.25 W

Recom
Standard range
Order Code:

18-0608

Brand: Recom MPN: RM-123.3S EAN-13: 2050006582497
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit Ex VAT
3 in stock, despatched in 4 working days

Specifically designed for efficiency, this compact converter delivers a stable 3.3V output at 76 mA, providing a reliable 0.25W power supply for your devices. Its high-quality design ensures low ripple and noise, while its robust thermal performance makes it ideal for demanding applications
Type Converter
Dim (L x W x H) 11.5 x 6 x 10 mm
Enclosure SIP 4
Height 10mm
Input voltage (max.) 12V
Insulation voltage 1000V
Length 11.5mm
Max. output current 76mA
Min. input voltage 12V
No. of outputs 1
Output current (max.) - rounded 76mA
Output voltage (max.) 3.3V
Output voltage (min.) 3.3V
Output voltages 3.3
Power 0.25W
RoHS-compliant Yes
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C