You are using beta.rapidonline.com. For the live site go to rapidonline.com

Richco LEDS2M-600-01 LED Spacer Ecru Fixed Fins for 5mm LED Placement

Image Representative of Range

Richco LEDS2M-600-01 LED Spacer Ecru Fixed Fins for 5mm LED Placement

Richco
Standard range
Order Code:

12-8587

Brand: Richco MPN: LEDS2M-600-01 EAN-13: 2050000565588
Qty Unit Price (Ex VAT)
1+ £0.494
Price per unit Ex VAT
819 in stock, despatched in 4 working days

Richco LEDS2M-600-01 is an LED spacer designed for 5 mm LEDs. It is made of ecru-coloured material with dimensions of 5.1x15.2 mm. Commonly used in optoelectronics, it helps maintain consistent LED height and alignment in assemblies.
Type LED spacer
(Ø) 5.1mm
CS 2.5mm
Dim (Ø x H) 5.1 mm x 15.2 mm
Factory colour Ecru
For LEDs 5 mm
Height 15.2mm
Misc Attribute LEDS2M-600-01
Suitable for LED 5 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C