You are using beta.rapidonline.com. For the live site go to rapidonline.com

Richco RKWFA-16-300 Hook-and-Loop Cable Tie Pad 52.3x19.8x1.5mm Black

Image Representative of Range

Richco RKWFA-16-300 Hook-and-Loop Cable Tie Pad 52.3x19.8x1.5mm Black

Richco
Standard range
Order Code:

10-4738

Brand: Richco MPN: RKWFA-16-300 EAN-13: 2050001050946
Qty Unit Price (Ex VAT)
1+ £1.79
Price per unit Ex VAT
370 in stock, despatched in 4 working days

The Richco RKWFA-16-300 is a hook-and-loop cable tie with a stick-on pad, measuring 52.3 x 19.8 x 1.5 mm in black. It features a durable design for easy fastening and securing of cables and wires. This versatile fastener is typically used in managing cables in both domestic and commercial settings.
Type Hook-and-loop cable tie
Dim (L x W x H) 52.3 x 19.8 x 1.5 mm
Factory colour Black
Height 1.5mm
Hook-and-loop technology Hook and loop pad
Hook-and-loop feature stick-on
Length 52.3mm
Width 19.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C