Qty | Unit Price (Ex VAT) |
---|---|
1+ | £13.80 |
Type | Mounting plate |
---|---|
Compatible with (details) | Terminal box KX and bus housing KX: Width: 500 mm Height: 200 mm |
Dim | (L x W) 200 mm x 500 mm |
Length | 200mm |
Material | Steel plate |
Misc Attribute | KX 1565.800 |
Weight | 0.000 |
Width | 500mm |
To use this facility please Sign In.
Sign In