You are using beta.rapidonline.com. For the live site go to rapidonline.com

Sealey AC40SQBK Automotive Starter Cable 315/0.40mm 40mm² 300A 10mtr Black

Sealey AC40SQBK Automotive Starter Cable 315/0.40mm 40mm² 300A 10mtr Black

Sealey
Standard range
Order Code:

84-0432

Brand: Sealey MPN: AC40SQBK EAN-13: 5054511017557
Qty Was Unit Price (Ex VAT)
1+ £122.74   £116.55
Price per unit Ex VAT
10 in stock, despatched in 2 working days

Single core insulated battery/starter cable. Resistant to petrol, lubricating oils and diluted acids. RoHS compliant.

Model NoAC40SQBK
Amps:300A
Cable Type:Starter Cable
Colour:Black
Conductor Specification:315/0.40mm
Core Type:Single
Length:10m
Nett Weight:4.50Kg
Section:40mm²
Size (OD):n/a
Temperature Range:n/a

Lifetime Warranty No

Order Code: 84-0553

MPN: AB016CT

Sealey PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£35.94
100 in stock, despatched in 2 working days

Order Code: 84-1967

MPN: AK120B

Sealey
Standard range
Price per unit Ex VAT
1+
£100.56
50 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C