Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.15 |
Countersunk self tapping screws with Pozi head. Manufactured to meet DIN 7982. Supplied in resealable bag.
Model No | ST4838 |
Nett Weight: | 0.40Kg |
Pack Qty: | 100 |
Size: | 4.8 x 38mm |
Driver Type | Pozidriv |
---|---|
Fastener Material | N/A |
Lifetime Warranty | No |
Screw Head Style | Countersunk head |
Thread Length | 38mm |
Thread Size | 4.8 |
1+ |
---|
£21.54 |
To use this facility please Sign In.
Sign In