You are using beta.rapidonline.com. For the live site go to rapidonline.com

Pickering 109-2-A-5/2D. 2 Form A (DPST). 5 Volt coil. Micro SIL Reed Relay

Pickering 109-2-A-5/2D. 2 Form A (DPST). 5 Volt coil. Micro SIL Reed Relay

Pickering Reed Relays
Standard range
Order Code:

66-1019

Brand: Pickering Reed Relays MPN: 109-2-A-5/2D
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit Ex VAT
25 in stock, despatched same dayAdditional quantity lead time 8 months

This reed relay is from the Pickering Reed Relays 109 series, and is a double reed switch with a 5V coil voltage and 200V switching voltage. The relay comes in a mu-metal package that provides magnetic screening when used in a high density packaging design. The relay can be stacked on a 0.15 x 0.6in pitch and allows up to 80% more relays on a PCB compared to 0.2 x 0.8in devices.

Ideal for high density applications such as ATE switching matrices or where board space is tight.


  • 2 Form A relay type
  • SoftCenter construction
  • Highest quality instrument grade switches
  • Fitted with internal diode
  • Insulation resistance greater than 1012Ω
  • Easily stackable for high density mounting
  • Fast operating reed contacts
Coil Resistance 375Ω
Coil Voltage (DC) 5V
Contact Configuration DPST
Height 8.9mm
Length 15.1mm
Mounting Type PCB
Operating Temperature -20 to +85°C
Switching Current 0.5A
Switching Power 10VA
Switching Voltage Max (AC) 200V
Switching Voltage Max (DC) 200V
Width 3.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C