Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.81 |
Type | Light pipe |
---|---|
(Ø) | 3mm |
Dim | (Ø x L) 3 mm x 24 mm |
Factory colour | Acrylic glass (matt) |
Length | 24mm |
Lens shape | Circular |
Lens size (Ø) | 3mm |
Manufacturer | Signal Construct |
Moisture Sensitiviy Level (MSL) | 1 |
Mounting Type | Through-hole mounting |
Operating temperature (max.) | 105°C |
Operating temperature (min.) | -40°C |
Packaging type | Box |
RoHS-compliant | Yes |
To use this facility please Sign In.
Sign In