You are using beta.rapidonline.com. For the live site go to rapidonline.com

Signal Construct SMFP30H4289 30mm 230VAC IP67 Blue LED Indicator Lamp

Signal Construct SMFP30H4289 30mm 230VAC IP67 Blue LED Indicator Lamp

Signal Construct
Standard range
Order Code:

50-3041

Brand: Signal Construct MPN: SMFP30H4289 EAN-13: 2050001261083
Qty Unit Price (Ex VAT)
1+ £12.90
Price per unit Ex VAT
11 in stock, despatched in 4 working days

A 230V AC/DC blue LED panel indicator that is part of a series that are visually aligned so that the colours give the same impression of brightness. The lamp has an IP67 rated M30 screw-mounting body constructed from chrome plated brass and the lens has a frosted, slimline appearance that optimises on/off contrast.


  • 10:1 Pulse mode
  • Supplied with nut, washer, sealing ring/sealing disk
  • 230V Version supplied with protection sleeve
  • Connection via solder tabs
  • Second tab for common conductor allows mounting of several indicators
  • M30 Body for mounting in a ø30 +0.2mm cut out
  • Lifetime 50,000 hours
Bezel N/A
Colour Blue
Current 4.5mA
Intensity 250mcd
Size 20mm
View Angle 150°
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C