You are using beta.rapidonline.com. For the live site go to rapidonline.com

uvex 6840241 G2 safety boots size 41 red-black ESD S3 energy return

uvex 6840241 G2 safety boots size 41 red-black ESD S3 energy return

uvex
Standard range
Order Code:

08-0468

Brand: uvex MPN: 6840241 EAN-13: 4031101831046
Qty Unit Price (Ex VAT)
1+ £123.53
Price per unit Ex VAT
1 in stock, despatched in 4 working days

The uvex 6840241 Safety work boots are designed for robust workplace environments and provide ESD protection. These red-black boots are classified as S3 safety footwear, indicating resistance to penetration and water absorption. Suitable for a variety of industrial applications, they ensure both safety and comfort.
Type Safety work boots
EN standard EN ISO 20345:2011 S3
Factory colour Red-black
Lacing type Quick-fit
Material (details) Synthetic materials
Protective cap Plastic
Range of use ESD
Safety class S3
Shoe size (EU) 41
Shoe width 11
Sole material uvex i-PUREnrj

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C