Qty | Unit Price (Ex VAT) |
---|---|
1+ | £104.94 |
Type | Safety work boots |
---|---|
Certification marks | EN ISO 20345:2011 |
EN standard | EN ISO 20345:2011 |
Factory colour | Blue |
Lacing type | Shoe laces |
Material | Velour |
Protective cap | Steel |
Safety class | S3 |
Shoe size (EU) | 42 |
Shoe width | 11 |
Sole material | Polyurethane (PU) |
To use this facility please Sign In.
Sign In