Qty | Unit Price (Ex VAT) |
---|---|
1+ | £115.31 |
Type | Safety work boots |
---|---|
EN standard | EN ISO 20345:2011 S3 |
Factory colour | Red/black |
Lacing type | Shoe laces |
Material | Velour |
Material (details) | High-tech microvelours upper |
Protective cap | Plastic |
Range of use | ESD |
Safety class | S3 |
Shoe size (EU) | 44 |
Shoe width | 11 |
Sole material | Two-seal polyurethane |
To use this facility please Sign In.
Sign In