You are using beta.rapidonline.com. For the live site go to rapidonline.com

Velleman ECL Eurocard pieceB 160x100mm 1piece

Velleman ECL Eurocard pieceB 160x100mm 1piece

Velleman
Standard range
Order Code:

10-8769

Brand: Velleman MPN: ECL EAN-13: 5410329221089
Qty Unit Price (Ex VAT)
1+ £5.91
Price per unit Ex VAT
23 in stock, despatched in 4 working days

The Velleman ECL Eurocard PCB measures 160 mm by 100 mm and is used for constructing electronic circuits. This printed circuit board is suitable for prototyping and small-scale projects. It is typically employed in educational, experimental, or hobbyist applications.
Type Eurocard PCB
Dim (L x W) 160 mm x 100 mm
Length 160mm
Material thickness 1.6mm
Misc Attribute 1 single sided
RoHS-compliant Yes
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C