Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.099 |
Connection angle | 45° |
---|---|
Connection length | 10.5mm |
Connector thickness | 0.8mm |
Connector width | 6.3mm |
Contact material | Stainless steel |
Factory colour | Metal |
Hole Ø | Ohne |
Insulation type | Not insulated |
Material (details) | Bronze Ms |
RoHS-compliant | Yes |
Size | 6.3 x 0.8 mm |
Support sleeve | No |
Type | Blade connector |
To use this facility please Sign In.
Sign In