Qty | Unit Price (Ex VAT) |
---|---|
1+ | £84.79 |
Type | Protective footwear |
---|---|
Lacing type | Shoe laces |
Material | Fabric |
Protective cap | Fibreglass |
Rack size | 483 mm (19") |
Range of use | ESD |
Safety class | S1P |
Shoe size (EU) | 42 |
Shoe width | 11 |
Sole material | Rubber |
To use this facility please Sign In.
Sign In