The Albatros ENERGY IMPULSE RED LOW 646660-41 is a type of protective footwear designed for workplace safety. This shoe, in a striking red and black colour, conforms to the S1P safety standard, making it suitable for environments requiring basic protection like light industrial settings. Its ESD (Electrostatic Discharge) protection feature is ideal for workplaces with electronic components.
Type | Protective footwear |
Lacing type | Shoe laces |
Protective cap | Fibreglass |
Range of use | ESD |
Safety class | S1P |
Shoe size (EU) | 41 |
Shoe width | 11 |
Sole material | Rubber |
---|
To use this facility please Sign In.
Sign In