You are using beta.rapidonline.com. For the live site go to rapidonline.com

Pickering 104-1-A-12/2D High Voltage 1.5kV (SPST) 12 Volt coil. SIL Reed Relay

Pickering 104-1-A-12/2D High Voltage 1.5kV (SPST) 12 Volt coil. SIL Reed Relay

Pickering Reed Relays
Order Code:

66-1033

Brand: Pickering Reed Relays MPN: 104-1-A-12/2D

Discontinued


A 12V 0.5A dry switch reed relay from the 104 series. The relay has a 10W power rating and can switch up to 1kV, with a stand-off of up to 1.5kV. The relays are designed to be utilised with voltages that are beyond the capabilities of conventional SIL reed relays. Packaged in a single-in-line case that allows for easy stacking in high density designs. The relay is 100% tested for dynamic contact resistance for guaranteed performance and feature an internal mu-metal magnetic screen that eliminates problems encountered due to magnetic interaction when closely stacking relays.

Ideal for applications such as transformer or cable testing or ATE where high voltage handling is required, including control and isolation of SCR or triac gates.


  • Single reed switch
  • 1A Contact configuration
  • Fitted with internal diode
  • Easily stackable for high density mounting
  • Fast operating reed contacts
Coil Resistance 1000Ω
Coil Voltage (DC) 12V
Contact Configuration 1A
Height 8.2mm
Length 24.1mm
Mounting Type PCB
Operating Temperature -20 to +85°C
Switching Power 10W
Switching Voltage Max (AC) 1000V
Switching Voltage Max (DC) 1500V
Width 6.3mm
Switching Current Max 0.5A

Reviews

Be the first to submit a review

Trustpilot